JMEconn 5001-BAP0846-80MR-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BAP0846-80MR-00-B |
| LCSC Part # | C53327461 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | 2 0.8mm Surface Mount,Vertical 80P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Supplementary Features | With column | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 80P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Dimensions to be interpreted per ANSI Y14.5M-1994
- Insertion force: 150g max per contact
- Extraction force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS min
- Insulation resistance: 100MΩ min
- Hazardous substances shall comply with document standards
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6417$ 1.2970 | $ 1.30 |
| 10+ | $ 1.3956$ 1.1026 | $ 11.03 |
| 30+ | $ 1.2432$ 0.9822 | $ 29.47 |
| 100+ | $ 1.086$ 0.8580 | $ 85.80 |
| 500+ | $ 1.0146$ 0.8016 | $ 400.80 |
| 1,000+ | $ 0.9844$ 0.7777 | $ 777.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Supplementary Features | With column | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 80P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Dimensions to be interpreted per ANSI Y14.5M-1994
- Insertion force: 150g max per contact
- Extraction force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS min
- Insulation resistance: 100MΩ min
- Hazardous substances shall comply with document standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



