JMEconn 5001-BAP0846-40MR-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BAP0846-40MR-00-B |
| LCSC Part # | C53327459 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | 2 0.8mm Surface Mount,Vertical 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Supplementary Features | With column | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Dimensions to be interpreted per ANSI Y14.5M-1994
- Insertion force: 150g max per contact
- Extraction force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS min
- Insulation resistance: 100MΩ min
- Hazardous substances shall comply with document standards
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9495$ 0.7502 | $ 0.75 |
| 10+ | $ 0.7701$ 0.6084 | $ 6.08 |
| 30+ | $ 0.6796$ 0.5369 | $ 16.11 |
| 100+ | $ 0.5907$ 0.4667 | $ 46.67 |
| 500+ | $ 0.5367$ 0.4240 | $ 212.00 |
| 1,000+ | $ 0.5097$ 0.4027 | $ 402.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Supplementary Features | With column | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Dimensions to be interpreted per ANSI Y14.5M-1994
- Insertion force: 150g max per contact
- Extraction force: 25g min per contact
- Durability: 30 cycles
- Rated voltage: 50V AC
- Rated current: 0.5A
- Initial contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V AC RMS min
- Insulation resistance: 100MΩ min
- Hazardous substances shall comply with document standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



