LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BDF0543-30FR-00-B product image
  • 5001-BDF0543-30FR-00-B thumbnail 1
  • 5001-BDF0543-30FR-00-B thumbnail 2
  • 5001-BDF0543-30FR-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BDF0543-30FR-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BDF0543-30FR-00-B
LCSC Part #
C53327454
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
2 0.5mm Surface Mount,Vertical 30P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJMEconn 5001-BDF0543-30FR-00-B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.724$ 0.72
10+$ 0.5859$ 5.86
30+$ 0.5176$ 15.53
100+$ 0.4494$ 44.94
500+$ 0.4097$ 204.85
1,000+$ 0.3874$ 387.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.5mm
System Fit Height5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Material:
    • Insulator: High-temperature thermoplastic, UL 94V-0
    • Contacts: Copper alloy
  • Plating:
    • Contacts: Overall 50 µin nickel underplate, overall 1 µin gold plating

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.