LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology 20455-030E-02/12/22/66/76 product image
  • 20455-030E-02/12/22/66/76 thumbnail 1
  • 20455-030E-02/12/22/66/76 thumbnail 2
  • 20455-030E-02/12/22/66/76 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology 20455-030E-02/12/22/66/76RoHS

Manufacturer
MPN
20455-030E-02/12/22/66/76
LCSC Part #
C53327328
Packaging
SMD,P=0.5mm.Surface Mount,Right Angle
Customer #
Key Attributes
Front insertion and back flip type 30P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm.Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconLian Xin Technology 20455-030E-02/12/22/66/76
Custom CablesMOQ 1pc
In-Stock: 4,866
4,866 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0418$ 1.04
10+$ 0.8665$ 8.67
30+$ 0.7708$ 23.12
100+$ 0.6621$ 66.21
500+$ 0.6134$ 306.70
1,000+$ 0.5923$ 592.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerLian Xin Technology
PackagingSMD,P=0.5mm.Surface Mount,Right Angle
Locking FeatureFront insertion and back flip type
Number of Contacts30P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Housing material: black LCP, UL94V-0 rated
  • Terminals: copper alloy; contact area gold plating ≥3 μin, solder area selective gold plating ≥1 μin, nickel plating ≥50 μin
  • Shell: copper alloy, nickel plating ≥50 μin with gold plating over
  • Product warpage ≤0.10mm
  • Plug with pull tab; no other components permitted in this area

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.