Coilank ARH129M221A
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | ARH129M221A |
| LCSC Part # | C53327071 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Description | 220uH ±20% 1.64A 246mΩ SMD,12.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2857 | $ 0.29 |
10+ | $ 0.2794 | $ 2.79 |
30+ | $ 0.2763 | $ 8.29 |
100+ | $ 0.2715 | $ 27.15 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$