LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ AD8617ARZ-HX product image
  • AD8617ARZ-HX thumbnail 1
  • AD8617ARZ-HX thumbnail 2
  • AD8617ARZ-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ AD8617ARZ-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
AD8617ARZ-HX
LCSC Part #
C53326719
Packaging
SOP-8
Customer #
Key Attributes
75uA 1.5MHz 500uV 1.2V/us 1pA 83dB Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconZHHXDZ AD8617ARZ-HX
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2515$ 0.2264$ 1.13
50+$ 0.1987$ 0.1789$ 8.95
150+$ 0.1761$ 0.1585$ 23.78
500+$ 0.1478$ 0.1331$ 66.55
2,500+$ 0.1353$ 0.1218$ 304.50
5,000+$ 0.1277$ 0.1150$ 575.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerZHHXDZ
PackagingSOP-8
Quiescent Current75uA
Gain Bandwidth Product1.5MHz
Vos - Input Offset Voltage500uV
Slew Rate1.2V/us
Input Voltage Noise Density22nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)83dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece