R+O SMD1812-020-72
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMD1812-020-72 |
| LCSC Part # | C53325743 |
| Package | 1812 |
| Customer # | |
| Description | 72V 200mA 40A 400mA 350mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.074 | $ 0.74 |
100+ | $ 0.059 | $ 5.90 |
300+ | $ 0.0515 | $ 15.45 |
1,500+ | $ 0.0458 | $ 68.70 |
4,500+ | $ 0.0413 | $ 185.85 |
10,500+ | $ 0.039 | $ 409.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$