R+O SMD1206-030-30
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMD1206-030-30 |
| LCSC Part # | C53325735 |
| Package | 1206 |
| Customer # | |
| Description | 30V 300mA 40A 650mA 250mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
7,210
7,210
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0572 | $ 0.57 |
100+ | $ 0.0456 | $ 4.56 |
300+ | $ 0.0398 | $ 11.94 |
1,000+ | $ 0.0354 | $ 35.40 |
3,500+ | $ 0.0319 | $ 111.65 |
10,500+ | $ 0.0302 | $ 317.10 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$