LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0603-020-12 product image
  • SMD0603-020-12 thumbnail 1
  • SMD0603-020-12 thumbnail 2
  • SMD0603-020-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0603-020-12RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0603-020-12
LCSC Part #
C53325721
Packaging
0603
Customer #
Key Attributes
12V 200mA 40A 500mA 550mΩ 0603 PTC Resettable Fuses RoHS
Datasheetpdf iconR+O SMD0603-020-12
In-Stock: 6,580
6,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0405$ 0.41
100+$ 0.0323$ 3.23
300+$ 0.0281$ 8.43
1,000+$ 0.025$ 25.00
4,000+$ 0.0226$ 90.40
8,000+$ 0.0214$ 171.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current200mA
Current - Max40A
Power Dissipation500mW
Trip Current500mA
Resistance @ 25℃550mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)3.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.01~1.0A
  • Fast response to fault current
  • Size: 0603 / 1.6×0.8mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Hot-plug protection for motherboards and peripherals