LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-5557-02A product image
  • FG-5557-02A thumbnail 1
  • FG-5557-02A thumbnail 2
  • FG-5557-02A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-5557-02A

Manufacturer
FGAsian Brands
MPN
FG-5557-02A
LCSC Part #
C53325659
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
Through Hole 600V 2 1 4.2mm 7A -25℃~+85℃ Tin 2P 1x2P Through Hole,P=4.2mm Headers, Male Pins RoHS
DatasheetFG FG-5557-02A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,275
1,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0964$ 0.0752$ 0.38
50+$ 0.0767$ 0.0599$ 3.00
150+$ 0.0668$ 0.0521$ 7.82
1,000+$ 0.0594$ 0.0464$ 46.40
2,000+$ 0.0535$ 0.0418$ 83.60
5,000+$ 0.0506$ 0.0395$ 197.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingThrough Hole,P=4.2mm
Connector TypeThrough Hole
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch4.2mm
Current Rating7A
Flame Retardant RatingUL94V-2
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)9.6mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.