COSINE COSINA180A2IDBVR
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COSINA180A2IDBVR |
| LCSC Part # | C53325284 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1 -300mV~16V 0.55V/us 42kHz 100dB 50uA 50V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
795
795
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1512 | $ 0.76 |
50+ | $ 0.1187 | $ 5.94 |
150+ | $ 0.1048 | $ 15.72 |
500+ | $ 0.0875 | $ 43.75 |
3,000+ | $ 0.0798 | $ 239.40 |
6,000+ | $ 0.0751 | $ 450.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$