XIAMEN FARATRONIC C33X1103J90C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C33X1103J90C000 |
| LCSC Part # | C5331985 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±5% 900V TH |
| Description | 10nF Film Capacitor ±5% 900V Through Hole P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3456 | $ 1.73 |
50+ | $ 0.2732 | $ 13.66 |
200+ | $ 0.2336 | $ 46.72 |
400+ | $ 0.1949 | $ 77.96 |
2,400+ | $ 0.1777 | $ 426.48 |
5,000+ | $ 0.1673 | $ 836.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$