TOSHIBA TC7WH125FU(TE12L,F)
| Manufacturer | |
| MPN | TC7WH125FU(TE12L,F) |
| LCSC Part # | C5331573 |
| Packaging | SOT-505 |
| Customer # | |
| Key Attributes | 2V~5.5V 2 1 9.5ns@5V,50pF SOT-505 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TOSHIBA TC7WH125FU(TE12L,F) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-505 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2uA | |
| Propagation Delay | 9.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-505 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2uA | |
| Propagation Delay | 9.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6972 | $ 0.70 |
| 10+ | $ 0.5646 | $ 5.65 |
| 30+ | $ 0.4983 | $ 14.95 |
| 100+ | $ 0.4319 | $ 43.19 |
| 500+ | $ 0.3918 | $ 195.90 |
| 1,000+ | $ 0.3718 | $ 371.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-505 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2uA | |
| Propagation Delay | 9.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-505 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2uA | |
| Propagation Delay | 9.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
C5331573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

