TOSHIBA TC7W04FU,LF
| Manufacturer | |
| MPN | TC7W04FU,LF |
| LCSC Part # | C5331570 |
| Packaging | SSOP-8 |
| Customer # | |
| Key Attributes | 3 Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Input Type | - | |
| Logic Family | TC7W | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 6ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 3 | |
| Output Logic Level - High | 1.9V;4.13V;5.63V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TC7W04 is a high speed C²MOS Buffer fabricated with silicon gate C²MOS technology. The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
AI Translation
- High speed: tpd = 6 ns (typ.) at VCC = 5V
- Low power dissipation: ICC = 1 μA (max) at Ta = 25℃
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tₚₗₕ ≃ tₚₕₗ
- Wide operating voltage range: VCC(opr) = 2 to 6V
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2863 | $ 1.43 |
| 50+ | $ 0.2225 | $ 11.13 |
| 150+ | $ 0.1952 | $ 29.28 |
| 500+ | $ 0.161 | $ 80.50 |
| 3,000+ | $ 0.1459 | $ 437.70 |
| 6,000+ | $ 0.1367 | $ 820.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-8 | |
| Input Type | - | |
| Logic Family | TC7W | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 6ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 3 | |
| Output Logic Level - High | 1.9V;4.13V;5.63V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TC7W04 is a high speed C²MOS Buffer fabricated with silicon gate C²MOS technology. The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
AI Translation
- High speed: tpd = 6 ns (typ.) at VCC = 5V
- Low power dissipation: ICC = 1 μA (max) at Ta = 25℃
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
- Balanced propagation delays: tₚₗₕ ≃ tₚₕₗ
- Wide operating voltage range: VCC(opr) = 2 to 6V
C5331570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



