TOSHIBA TC74LCX07FK(EL,K)
| Manufacturer | |
| MPN | TC74LCX07FK(EL,K) |
| LCSC Part # | C5331548 |
| Packaging | VSSOP-14 |
| Customer # | |
| Key Attributes | Low-Voltage HEX Buffer with 5-V Tolerant Inputs and Outputs (open drain) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 6 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74LCX07 is a high- performance CMOS buffer. Designed for use in 3.3- V systems, it achieves high- speed operation while maintaining the CMOS low power dissipation. The TC74LCX07 has high performance MOS N- channel transistor. (open- drain outputs) The device is designed for low- voltage (3.3 V) Vcc applications, but it could be used to interface to 5- V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
Features
- Low- voltage operation: VCC = 1.65 to 5.5V
- High- speed operation: tpz = 3.7ns (max) VCC = 3.0 to 3.6V
- Output current: IOL = 24mA (min) VCC = 3.0V
- Available in JEITA SOP,VSSOP (US)
- Open- drain outputs
- Power- down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 07 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.7064 | $ 7.06 |
| 30+ | $ 0.695 | $ 20.85 |
| 100+ | $ 0.6852 | $ 68.52 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 6 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74LCX07 is a high- performance CMOS buffer. Designed for use in 3.3- V systems, it achieves high- speed operation while maintaining the CMOS low power dissipation. The TC74LCX07 has high performance MOS N- channel transistor. (open- drain outputs) The device is designed for low- voltage (3.3 V) Vcc applications, but it could be used to interface to 5- V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
Features
- Low- voltage operation: VCC = 1.65 to 5.5V
- High- speed operation: tpz = 3.7ns (max) VCC = 3.0 to 3.6V
- Output current: IOL = 24mA (min) VCC = 3.0V
- Available in JEITA SOP,VSSOP (US)
- Open- drain outputs
- Power- down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 07 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



