TOSHIBA 74VHC9152FT(BJ)
| Manufacturer | |
| MPN | 74VHC9152FT(BJ) |
| LCSC Part # | C5331515 |
| Packaging | TSSOP-20B |
| Customer # | |
| Key Attributes | 9-bit Schmitt Buffer / Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20B | |
| Current - Output High(IOH) | 8mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 9 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Propagation Delay | 5.7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC9151FT/74VHC9152FT are an ultra-high-speed 9-bit Schmitt Buffer / Inverter fabricated using silicon-gate CMOS technology. The 74VHC9151FT/74VHC9152FT combines low power consumption of CMOS with Schottky TTL speeds. 74VHC9151FT output is a non-inverting type and the 74VHC9152FT output is an inverting type. All the inputs have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHC9151FT/74VHC9152FT are capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. The input power-down protection capability makes the 74VHC9151FT/74VHC9152FT ideal for a wide range of applications, such as interfacing between different voltages, voltage translation from 5 V to 3 V and battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: tpd = 3.6 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- Power down protection is provided on all inputs.
- Balanced propagation delays: ΔtPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Applications
- interfacing between different voltages
- voltage translation from 5 V to 3 V
- battery backup circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.322 | $ 0.32 |
| 10+ | $ 0.3155 | $ 3.16 |
| 30+ | $ 0.3107 | $ 9.32 |
| 100+ | $ 0.3059 | $ 30.59 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20B | |
| Current - Output High(IOH) | 8mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 9 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Propagation Delay | 5.7ns@5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC9151FT/74VHC9152FT are an ultra-high-speed 9-bit Schmitt Buffer / Inverter fabricated using silicon-gate CMOS technology. The 74VHC9151FT/74VHC9152FT combines low power consumption of CMOS with Schottky TTL speeds. 74VHC9151FT output is a non-inverting type and the 74VHC9152FT output is an inverting type. All the inputs have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHC9151FT/74VHC9152FT are capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. The input power-down protection capability makes the 74VHC9151FT/74VHC9152FT ideal for a wide range of applications, such as interfacing between different voltages, voltage translation from 5 V to 3 V and battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: tpd = 3.6 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- Power down protection is provided on all inputs.
- Balanced propagation delays: ΔtPLH ≈ tPHL
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Applications
- interfacing between different voltages
- voltage translation from 5 V to 3 V
- battery backup circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



