LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74LCX04FT(AJ) product image
  • 74LCX04FT(AJ) thumbnail 1
  • 74LCX04FT(AJ) thumbnail 2
  • 74LCX04FT(AJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74LCX04FT(AJ)RoHS

Manufacturer
MPN
74LCX04FT(AJ)
LCSC Part #
C5331496
Packaging
TSSOP-14B
Customer #
Key Attributes
CMOS Digital Integrated Circuits, Low-Voltage Hex Inverter with 5-V Tolerant Inputs and Outputs
Datasheetpdf iconTOSHIBA 74LCX04FT(AJ)
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2898$ 0.29
10+$ 0.2833$ 2.83
30+$ 0.2801$ 8.40
100+$ 0.2753$ 27.53
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingTSSOP-14B
Input Type-
Logic Family74LCX
Voltage - Supply1.65V~3.6V
Output Logic Level - Low200mV;450mV;700mV;400mV;550mV
Propagation Delay5.2ns@3.3V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.05V;1.7V;2.2V;2.4V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LCX04FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • Low-voltage operation: VCC = 1.65 to 3.6 V
  • High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
  • Output current: | IOH | / IOL = 24 mA (min) (VCC = 3.0 V)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC etc.) 04 type