TOSHIBA 74LCX04FT(AE)
| Manufacturer | |
| MPN | 74LCX04FT(AE) |
| LCSC Part # | C5331495 |
| Packaging | TSSOP-14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits, Low-Voltage Hex Inverter with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 1.65V~3.6V | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX04FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: | IOH | / IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 04 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.322 | $ 0.32 |
| 10+ | $ 0.3155 | $ 3.16 |
| 30+ | $ 0.3107 | $ 9.32 |
| 100+ | $ 0.3059 | $ 30.59 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 1.65V~3.6V | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX04FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: | IOH | / IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 04 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



