LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206C105K3RACTU product image
Images for reference only

KEMET C1206C105K3RACTURoHS

Manufacturer
MPN
C1206C105K3RACTU
LCSC Part #
C5331433
Packaging
1206
Customer #
Key Attributes
CAP CER 1uF 25V X7R 1206
Datasheetpdf iconKEMET C1206C105K3RACTU
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0828$ 0.41
50+$ 0.0807$ 4.04
150+$ 0.0792$ 11.88
500+$ 0.0778$ 38.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece