HGSEMI AD8552DQ3/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8552DQ3/TR-HG |
| LCSC Part # | C53311470 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 180uA 1.8MHz 1uV 0.95V/us 20pA 110dB Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 65mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of amplifiers are single/dual/quad, micropower, zero-drift CMOS op-amps offering 1.8MHz bandwidth, rail-to-rail input and output, and 1.8V to 5.5V single-supply operation. Utilizing chopper stabilization technology, they deliver ultralow offset voltage and near-zero temperature drift. The low quiescent supply current of 180μA per amplifier and ultralow input bias current of 20pA make them ideal for low-offset, low-power, and high-impedance applications. This series provides excellent CMRR without the crossover distortion associated with traditional complementary input stages. This design enables superior performance when driving ADCs without degrading differential linearity. These op-amps are unity-gain stable, suitable for a wide range of general-purpose applications. The compact packages help conserve PCB space, enabling smaller electronic product designs. This series operates over a wide supply voltage range, with all temperature specifications valid from -40°C to +85°C. Most characteristics remain consistent across the entire operating voltage range. The input common-mode range extends to 100mV beyond the supply rails. Rail-to-rail output swing provides maximum output dynamic range at low supply voltages.
Features
- Single-supply operating range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1.8MHz
- Low input bias current: 20pA
- Low offset voltage: 30μV
- Zero drift: 0.01μV/℃
- Quiescent current: 180μA per amplifier
- Operating temperature range: -40℃ ~ +85℃
- Integrated RF EMI filter
- Small package
Applications
- Sensor applications
- Temperature measurement
- Electronic scales
- Handheld test equipment
- Battery-powered instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5493 | $ 0.55 |
| 10+ | $ 0.4341 | $ 4.34 |
| 30+ | $ 0.3852 | $ 11.56 |
| 100+ | $ 0.3236 | $ 32.36 |
| 500+ | $ 0.2968 | $ 148.40 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 65mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of amplifiers are single/dual/quad, micropower, zero-drift CMOS op-amps offering 1.8MHz bandwidth, rail-to-rail input and output, and 1.8V to 5.5V single-supply operation. Utilizing chopper stabilization technology, they deliver ultralow offset voltage and near-zero temperature drift. The low quiescent supply current of 180μA per amplifier and ultralow input bias current of 20pA make them ideal for low-offset, low-power, and high-impedance applications. This series provides excellent CMRR without the crossover distortion associated with traditional complementary input stages. This design enables superior performance when driving ADCs without degrading differential linearity. These op-amps are unity-gain stable, suitable for a wide range of general-purpose applications. The compact packages help conserve PCB space, enabling smaller electronic product designs. This series operates over a wide supply voltage range, with all temperature specifications valid from -40°C to +85°C. Most characteristics remain consistent across the entire operating voltage range. The input common-mode range extends to 100mV beyond the supply rails. Rail-to-rail output swing provides maximum output dynamic range at low supply voltages.
Features
- Single-supply operating range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1.8MHz
- Low input bias current: 20pA
- Low offset voltage: 30μV
- Zero drift: 0.01μV/℃
- Quiescent current: 180μA per amplifier
- Operating temperature range: -40℃ ~ +85℃
- Integrated RF EMI filter
- Small package
Applications
- Sensor applications
- Temperature measurement
- Electronic scales
- Handheld test equipment
- Battery-powered instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



