MSKSEMI 2N7002
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 2N7002 |
| LCSC Part # | C5331134 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 2.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 5.6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A, RDS(ON) = 2.2Ω @ VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green Device Available
- G - S ESD Protection Diode Embedded
- ESD protected up to 2KV
Applications
AI Translation
- Motor Drive
- Power Tools
- LED Lighting
In-Stock: 14,650
14,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0168$ 0.0160 | $ 0.80 |
| 500+ | $ 0.0133$ 0.0127 | $ 6.35 |
| 3,000+ | $ 0.011$ 0.0105 | $ 31.50 |
| 6,000+ | $ 0.0099$ 0.0095 | $ 57.00 |
| 24,000+ | $ 0.0089$ 0.0085 | $ 204.00 |
| 51,000+ | $ 0.0083$ 0.0079 | $ 402.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 2.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 5.6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A, RDS(ON) = 2.2Ω @ VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green Device Available
- G - S ESD Protection Diode Embedded
- ESD protected up to 2KV
Applications
AI Translation
- Motor Drive
- Power Tools
- LED Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



