MSKSEMI SMBJ20CA
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SMBJ20CA |
| LCSC Part # | C5331105 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 32.4VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 18.52A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppression diodes, also known as TVS diodes, are protective electronic components used to shield electrical equipment from voltage spikes introduced on a line.
Features
AI Translation
- Surface mount applications
- Excellent clamping capability
- 600 W peak pulse power capability under 10/1000 μs waveform
- Maximum reverse working voltage (VRWM): 3.3 - 440V
- Low-profile package with low inductance
- Typical reverse current (IR) < 1 μA above 10 V
- Fast response time: typically < 1.0 ps from 0V to minimum breakdown voltage (VBRmin)
Applications
AI Translation
- Computer systems
- Home appliances
- Video input
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0322 | $ 0.64 |
| 200+ | $ 0.0252 | $ 5.04 |
| 600+ | $ 0.0214 | $ 12.84 |
| 3,000+ | $ 0.0183 | $ 54.90 |
| 9,000+ | $ 0.0163 | $ 146.70 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 18.52A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppression diodes, also known as TVS diodes, are protective electronic components used to shield electrical equipment from voltage spikes introduced on a line.
Features
AI Translation
- Surface mount applications
- Excellent clamping capability
- 600 W peak pulse power capability under 10/1000 μs waveform
- Maximum reverse working voltage (VRWM): 3.3 - 440V
- Low-profile package with low inductance
- Typical reverse current (IR) < 1 μA above 10 V
- Fast response time: typically < 1.0 ps from 0V to minimum breakdown voltage (VBRmin)
Applications
AI Translation
- Computer systems
- Home appliances
- Video input
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



