Cmos CMD9N50A
| Manufacturer | CmosAsian Brands |
| MPN | CMD9N50A |
| LCSC Part # | C53310594 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 180W 500V 9A 2V 620mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Pd - Power Dissipation | 180W | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 620mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 23nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2427$ 0.2306 | $ 1.15 |
| 50+ | $ 0.1922$ 0.1826 | $ 9.13 |
| 150+ | $ 0.1706$ 0.1621 | $ 24.32 |
| 500+ | $ 0.1436$ 0.1365 | $ 68.25 |
| 2,500+ | $ 0.1316$ 0.1251 | $ 312.75 |
| 5,000+ | $ 0.1244$ 0.1182 | $ 591.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Pd - Power Dissipation | 180W | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 620mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 23nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

