LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZGWD WT200B1M-10HJ3-02 product image
  • WT200B1M-10HJ3-02 thumbnail 1
  • WT200B1M-10HJ3-02 thumbnail 2
  • WT200B1M-10HJ3-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WT200B1M-10HJ3-02RoHS

Manufacturer
ZGWDAsian Brands
MPN
WT200B1M-10HJ3-02
LCSC Part #
C53309292
Packaging
P=2mm
Customer #
Key Attributes
2mm 1x10P 1 10 Locking -25℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconZGWD WT200B1M-10HJ3-02
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2001$ 0.1801$ 0.90
50+$ 0.1583$ 0.1425$ 7.13
150+$ 0.1404$ 0.1264$ 18.96
1,000+$ 0.118$ 0.1062$ 106.20
2,000+$ 0.1081$ 0.0973$ 194.60
5,000+$ 0.1021$ 0.0919$ 459.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerZGWD
PackagingP=2mm
Pitch2mm
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
ColorWhite
Number of PINs Per Row10
With LockerLocking
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.