SOREDE SRYH.0650.YF101MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.0650.YF101MT00 |
| LCSC Part # | C53308994 |
| Packaging | SMD,7.6x6.6mm |
| Customer # | |
| Key Attributes | 1.5A 100uH ±20% 540Ω 1.8A SMD,7.6x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.6x6.6mm | |
| Current Rating | 1.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 540Ω | |
| Current - Saturation(Isat) | 1.8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1765$ 0.1395 | $ 0.70 |
| 50+ | $ 0.1396$ 0.1103 | $ 5.52 |
| 150+ | $ 0.1237$ 0.0978 | $ 14.67 |
| 1,000+ | $ 0.104$ 0.0822 | $ 82.20 |
| 2,000+ | $ 0.0952$ 0.0753 | $ 150.60 |
| 5,000+ | $ 0.09$ 0.0711 | $ 355.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.6x6.6mm | |
| Current Rating | 1.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 540Ω | |
| Current - Saturation(Isat) | 1.8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



