LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI TL431C product image
  • TL431C thumbnail 1
  • TL431C thumbnail 2
  • TL431C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI TL431CRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
TL431C
LCSC Part #
C53308908
Packaging
SOT-23
Customer #
Key Attributes
2.5V~40V 2.5V~40V 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconYONGYUTAI TL431C
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0215$ 4.30
600+$ 0.0182$ 10.92
3,000+$ 0.0162$ 48.60
9,000+$ 0.0145$ 130.50
21,000+$ 0.0135$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerYONGYUTAI
PackagingSOT-23
Output Voltage2.5V~40V
Quiescent Current-
Tolerance-
Voltage - Supply2.5V~40V
Minimum Cathode Current for Regulation250uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Operating Temperature0℃~+85℃
Noise - 10Hz to 10kHz-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece