XR XR251513T-203MV1L
| Manufacturer | XRAsian Brands |
| MPN | XR251513T-203MV1L |
| LCSC Part # | C53307998 |
| Packaging | Through Hole,D=29mm |
| Customer # | |
| Key Attributes | 7.8A 20mH ±20% 40mΩ Wirewound Inductor Through Hole,D=29mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=29mm | |
| Current Rating | 7.8A | |
| Inductance | 20mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6013 | $ 1.60 |
| 10+ | $ 1.3631 | $ 13.63 |
| 40+ | $ 1.2148 | $ 48.59 |
| 100+ | $ 1.0618 | $ 106.18 |
| 500+ | $ 0.9939 | $ 496.95 |
| 1,000+ | $ 0.964 | $ 964.00 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=29mm | |
| Current Rating | 7.8A | |
| Inductance | 20mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



