XR XR121008VC-R33M
| Manufacturer | XRAsian Brands |
| MPN | XR121008VC-R33M |
| LCSC Part # | C53307975 |
| Packaging | Through Hole,12.5x10.5mm |
| Customer # | |
| Key Attributes | 33A 330nH ±20% 48A 0.85mΩ Through Hole,12.5x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,12.5x10.5mm | |
| Current Rating | 33A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 48A | |
| DC Resistance(DCR) | 0.85mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4827$ 0.4586 | $ 0.46 |
| 10+ | $ 0.3827$ 0.3636 | $ 3.64 |
| 60+ | $ 0.3398$ 0.3229 | $ 19.37 |
| 120+ | $ 0.2858$ 0.2716 | $ 32.59 |
| 480+ | $ 0.262$ 0.2489 | $ 119.47 |
| 1,020+ | $ 0.2477$ 0.2354 | $ 240.11 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,12.5x10.5mm | |
| Current Rating | 33A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 48A | |
| DC Resistance(DCR) | 0.85mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



