XR XRA1260-4R7M-KB
| Manufacturer | XRAsian Brands |
| MPN | XRA1260-4R7M-KB |
| LCSC Part # | C53307964 |
| Packaging | SMD,13.3x12.6mm |
| Customer # | |
| Key Attributes | 15A 4.7uH ±20% 22A 9mΩ SMD,13.3x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,13.3x12.6mm | |
| Current Rating | 15A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5257$ 0.4995 | $ 0.50 |
| 10+ | $ 0.4151$ 0.3944 | $ 3.94 |
| 30+ | $ 0.3662$ 0.3479 | $ 10.44 |
| 100+ | $ 0.3077$ 0.2924 | $ 29.24 |
| 500+ | $ 0.2816$ 0.2676 | $ 133.80 |
| 800+ | $ 0.2653$ 0.2521 | $ 201.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,13.3x12.6mm | |
| Current Rating | 15A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 9mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



