Slkor DTC143ZUA
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | DTC143ZUA |
| LCSC Part # | C5330400 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN SOT-323 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased Transistor 100mA 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,540 
1,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.036 $ 0.0144 | $ 0.29 |
200+ | $ 0.0282 $ 0.0113 | $ 2.26 |
600+ | $ 0.0239 $ 0.0096 | $ 5.76 |
3,000+ | $ 0.0213 $ 0.0086 | $ 25.80 |
9,000+ | $ 0.0191 $ 0.0077 | $ 69.30 |
21,000+ | $ 0.0179 $ 0.0072 | $ 151.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$