Infineon 2ED020I12-FI
| Manufacturer | |
| Mfr. Part # | 2ED020I12-FI |
| LCSC Part # | C533039 |
| Package | DSO-18 |
| Customer # | |
| Key Attributes | Dual IGBT Driver IC |
| Description | 14V~18V 2A 1A DSO-18 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | DSO-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.431 | $ 2.43 |
10+ | $ 2.2998 | $ 23.00 |
30+ | $ 2.2231 | $ 66.69 |
100+ | $ 2.1447 | $ 214.47 |
500+ | $ 2.1079 | $ 1053.95 |
1,000+ | $ 2.0919 | $ 2091.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$