3PEAK TPR3325-S3TR
| Manufacturer |
3PEAK
Asian Brands |
| MPN | TPR3325-S3TR |
| LCSC Part # | C5329672 |
| Packaging | SOT-23G-3 |
| Customer # | |
| Description | 2.5V ±0.15% 2.55V~5.5V Fixed SOT-23G-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,953
1,953
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8442 | $ 0.84 |
10+ | $ 0.666 | $ 6.66 |
30+ | $ 0.5785 | $ 17.36 |
100+ | $ 0.491 | $ 49.10 |
500+ | $ 0.4375 | $ 218.75 |
1,000+ | $ 0.41 | $ 410.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$