HS HS20HS072RX
| Manufacturer | HSAsian Brands |
| MPN | HS20HS072RX |
| LCSC Part # | C5329582 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 320x240 ST7789 SPI LCD, OLED, Graphic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 30.6x40.8mm | |
| Voltage - Supply | 1.65V~3.3V;2.4V~3.3V | |
| Operating Temperature | -20℃~+70℃ | |
| Size | 2 | |
| Dot Pixels | 320x240 | |
| Viewing Direction | Full angle | |
| Controller Type | ST7789 | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7268$ 3.5032 | $ 3.50 |
| 10+ | $ 3.17$ 2.9798 | $ 29.80 |
| 30+ | $ 2.8398$ 2.6695 | $ 80.09 |
| 100+ | $ 2.5064$ 2.3561 | $ 235.61 |
| 500+ | $ 2.3516$ 2.2105 | $ 1105.25 |
| 1,000+ | $ 2.283$ 2.1461 | $ 2146.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 30.6x40.8mm | |
| Voltage - Supply | 1.65V~3.3V;2.4V~3.3V | |
| Operating Temperature | -20℃~+70℃ | |
| Size | 2 | |
| Dot Pixels | 320x240 | |
| Viewing Direction | Full angle | |
| Controller Type | ST7789 | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


