DIODES AP2115M-3.3TRG1
| Manufacturer | |
| Mfr. Part # | AP2115M-3.3TRG1 |
| LCSC Part # | C5329420 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1A Low Noise CMOS LDO Regulator |
| Description | 3.3V 6V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1221 | $ 0.61 |
50+ | $ 0.1195 | $ 5.98 |
150+ | $ 0.1177 | $ 17.66 |
500+ | $ 0.1105 | $ 55.25 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$