TOSHIBA TPH8R80ANH,L1Q(M
| Manufacturer | |
| Mfr. Part # | TPH8R80ANH,L1Q(M |
| LCSC Part # | C5328892 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 59A SOP-8 |
| Description | N-Channel 100V 59A 12.8W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,646
2,646
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.042 | $ 1.04 |
10+ | $ 0.8479 | $ 8.48 |
30+ | $ 0.7516 | $ 22.55 |
100+ | $ 0.6553 | $ 65.53 |
500+ | $ 0.5715 | $ 285.75 |
1,000+ | $ 0.5404 | $ 540.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$