RUILON SM8T36A
| Manufacturer | RUILONAsian Brands |
| MPN | SM8T36A |
| LCSC Part # | C53286499 |
| Packaging | DO-218AB |
| Customer # | |
| Key Attributes | 58.1V 138A@10/1000us 8kW@10/1000us 44.2V 36V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-218AB | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 138A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 8kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 519
519 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8659$ 1.1196 | $ 1.12 |
| 10+ | $ 1.5885$ 0.9531 | $ 9.53 |
| 30+ | $ 1.4157$ 0.8495 | $ 25.49 |
| 100+ | $ 1.2381$ 0.7429 | $ 74.29 |
| 750+ | $ 1.1589$ 0.6954 | $ 521.55 |
| 1,500+ | $ 1.124$ 0.6744 | $ 1011.60 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-218AB | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 138A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 8kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| Number of Channels | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



