RUILON BAV199
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | BAV199 |
| LCSC Part # | C53286497 |
| Package | SOT-23 |
| Customer # | |
| Description | 3us 200mW 70V 1V@10mA 215mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | RUILON | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0319 $ 0.0256 | $ 0.51 |
200+ | $ 0.025 $ 0.0200 | $ 4.00 |
600+ | $ 0.0212 $ 0.0170 | $ 10.20 |
3,000+ | $ 0.0189 $ 0.0152 | $ 45.60 |
9,000+ | $ 0.0169 $ 0.0136 | $ 122.40 |
21,000+ | $ 0.0158 $ 0.0127 | $ 266.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$