LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON RL4032A331K product image
  • RL4032A331K thumbnail 1
  • RL4032A331K thumbnail 2
  • RL4032A331K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL4032A331KRoHS

Manufacturer
RUILONAsian Brands
MPN
RL4032A331K
LCSC Part #
C53286342
Packaging
4032
Customer #
Key Attributes
550V 275V 210V 363V 4032 Varistors, MOVs RoHS
Datasheetpdf iconRUILON RL4032A331K
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2076$ 0.1869$ 0.93
50+$ 0.1645$ 0.1481$ 7.41
150+$ 0.146$ 0.1314$ 19.71
1,500+$ 0.1229$ 0.1107$ 166.05
3,000+$ 0.1126$ 0.1014$ 304.20
4,500+$ 0.1065$ 0.0959$ 431.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging4032
Clamping Voltage550V
Rated Wattage-
Pitch-
Energy42J
Maximum DC Volts275V
Capacitance300pF@1kHz
Maximum AC Volts210V
Varistor Voltage363V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Electrical performance equivalent to leaded products
  • SMD plastic package
  • RoHS compliant, AECQ101 qualified
  • Suitable for lead-free soldering
  • Pspice model available
  • Cylindrical varistor element in SMD package
  • Package material: thermoplastic, flame retardancy rating UL 94 V-0
  • Leads: tin-plated copper alloy, compatible with lead-free wave soldering and reflow soldering, and compatible with tin/lead solder
  • Operating temperature: -40°C ~ +125°C
  • Storage temperature: -40°C ~ +150°C

Applications

AI Translation
  • Telecom system power supplies
  • LED circuit protection
  • Consumer and industrial equipment protection
  • Automotive electronics protection