RUILON RL3225A331K
| Manufacturer | RUILONAsian Brands |
| MPN | RL3225A331K |
| LCSC Part # | C53286341 |
| Packaging | 3225 |
| Customer # | |
| Key Attributes | 550V 275V 210V 363V 3225 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 3225 | |
| Clamping Voltage | 550V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 150pF@1kHz,1V | |
| Energy | 18J | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 363V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical performance equivalent to leaded type
- SMD plastic package
- RoHS compliant, AECQ101 qualified
- Lead-free solder compatible
- PSpice model available
- Cylindrical varistor element in thermoplastic housing, flammability rating UL 94 V-0
- Terminations: tin-plated copper alloy, compatible with lead-free wave soldering and reflow soldering, tin/lead solder compatible
- Operating temperature: -40°C ~ +125°C
- Storage temperature: -40°C ~ +150°C
Applications
AI Translation
- Telecom system power supplies
- LED circuit protection
- Consumer and industrial equipment protection
- Automotive electronics protection
In-Stock: 1,005
1,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1615$ 0.1454 | $ 0.73 |
| 50+ | $ 0.1279$ 0.1152 | $ 5.76 |
| 150+ | $ 0.1135$ 0.1022 | $ 15.33 |
| 1,500+ | $ 0.0956$ 0.0861 | $ 129.15 |
| 3,000+ | $ 0.0876$ 0.0789 | $ 236.70 |
| 4,500+ | $ 0.0828$ 0.0746 | $ 335.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 3225 | |
| Clamping Voltage | 550V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 150pF@1kHz,1V | |
| Energy | 18J | |
| Maximum DC Volts | 275V | |
| Maximum AC Volts | 210V | |
| Varistor Voltage | 363V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical performance equivalent to leaded type
- SMD plastic package
- RoHS compliant, AECQ101 qualified
- Lead-free solder compatible
- PSpice model available
- Cylindrical varistor element in thermoplastic housing, flammability rating UL 94 V-0
- Terminations: tin-plated copper alloy, compatible with lead-free wave soldering and reflow soldering, tin/lead solder compatible
- Operating temperature: -40°C ~ +125°C
- Storage temperature: -40°C ~ +150°C
Applications
AI Translation
- Telecom system power supplies
- LED circuit protection
- Consumer and industrial equipment protection
- Automotive electronics protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



