LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
RUILON RL2305A product image
  • RL2305A thumbnail 1
  • RL2305A thumbnail 2
  • RL2305A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL2305ARoHS

Manufacturer
RUILONAsian Brands
MPN
RL2305A
LCSC Part #
C53286340
Packaging
SOT-23
Customer #
Key Attributes
1.2W 15V 5.6A 620mV 23mΩ@4.5V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconRUILON RL2305A
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0711$ 0.0534$ 0.53
100+$ 0.0567$ 0.0426$ 4.26
300+$ 0.0494$ 0.0371$ 11.13
3,000+$ 0.044$ 0.0330$ 99.00
6,000+$ 0.0397$ 0.0298$ 178.80
9,000+$ 0.0375$ 0.0282$ 253.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerRUILON
PackagingSOT-23
Output Capacitance(Coss)135pF
Pd - Power Dissipation1.2W
Configuration-
Drain to Source Voltage15V
Current - Continuous Drain(Id)5.6A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))620mV
RDS(on)23mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)109pF
Number1 P-Channel
Input Capacitance(Ciss)1.01nF
Gate Charge(Qg)11nC
Vgs±10V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Trench power low-voltage MOSFET technology
  • High-density cell design for low on-resistance
  • High-speed switching
  • Moisture sensitivity level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free

Features

AI Translation
    • Drain-Source Voltage (VDS): -15V
    • Drain Current (ID): -5.6A
    • RDS(ON) < 34mΩ at VGS = -4.5V
    • RDS(ON) < 44mΩ at VGS = -2.5V
    • RDS(ON) < 62mΩ at VGS = -1.8V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Power management