RUILON RL1210A511K
| Manufacturer | RUILONAsian Brands |
| MPN | RL1210A511K |
| LCSC Part # | C53286334 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 850V 410V 320V 561V 1210 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Clamping Voltage | 850V | |
| Energy | 1.2J | |
| Maximum DC Volts | 410V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 561V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1210
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 455Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical Voltage/Current Characteristics
- Multilayer Ceramic Construction Technology
- RoHS and Halogen-Free (HF) Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC
- On-board transient voltage protection
- Transient event suppression
- ESD transient protection
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2999$ 0.2700 | $ 1.35 |
| 50+ | $ 0.2375$ 0.2138 | $ 10.69 |
| 150+ | $ 0.2108$ 0.1898 | $ 28.47 |
| 500+ | $ 0.1775$ 0.1598 | $ 79.90 |
| 2,000+ | $ 0.1627$ 0.1465 | $ 293.00 |
| 4,000+ | $ 0.1538$ 0.1385 | $ 554.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Clamping Voltage | 850V | |
| Energy | 1.2J | |
| Maximum DC Volts | 410V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 561V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1210
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 455Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical Voltage/Current Characteristics
- Multilayer Ceramic Construction Technology
- RoHS and Halogen-Free (HF) Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC
- On-board transient voltage protection
- Transient event suppression
- ESD transient protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



