RUILON N3404
| Manufacturer | RUILONAsian Brands |
| MPN | N3404 |
| LCSC Part # | C53286328 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1W 30V 5.8A 1.6V 20mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RUILON | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 583pF | |
| Gate Charge(Qg) | 9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench technology power MOSFET
- Low on-resistance R<sub>DS(ON)</sub>
- Low gate resistance
- Low gate charge
Applications
AI Translation
- Load Switch
- PWM [To be translated]
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0674$ 0.0405 | $ 0.41 |
| 100+ | $ 0.0537$ 0.0323 | $ 3.23 |
| 300+ | $ 0.0468$ 0.0281 | $ 8.43 |
| 3,000+ | $ 0.0417$ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0376$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0355$ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RUILON | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 583pF | |
| Gate Charge(Qg) | 9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench technology power MOSFET
- Low on-resistance R<sub>DS(ON)</sub>
- Low gate resistance
- Low gate charge
Applications
AI Translation
- Load Switch
- PWM [To be translated]
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



