RUILON 5KP36CA
| Manufacturer | RUILONAsian Brands |
| MPN | 5KP36CA |
| LCSC Part # | C53286326 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 58.1V 86.06A@10/1000us 5kW@10/1000us 44.2V Bidirectional 36V P600 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | P600 | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 86.06A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Fast response time
- Matte tin lead-free plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current I_R less than 2 μA above 10 V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard P600 package
- Surface mount application for optimized board space
- 5000W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) of 0.01%
- Guaranteed high-temperature solderability: 260°C/10 seconds
In-Stock: 387
387 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0019$ 0.6012 | $ 0.60 |
| 10+ | $ 0.8133$ 0.4880 | $ 4.88 |
| 30+ | $ 0.7182$ 0.4310 | $ 12.93 |
| 100+ | $ 0.6246$ 0.3748 | $ 37.48 |
| 400+ | $ 0.5692$ 0.3416 | $ 136.64 |
| 800+ | $ 0.5406$ 0.3244 | $ 259.52 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | P600 | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 86.06A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 44.2V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Fast response time
- Matte tin lead-free plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current I_R less than 2 μA above 10 V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard P600 package
- Surface mount application for optimized board space
- 5000W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) of 0.01%
- Guaranteed high-temperature solderability: 260°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



