RUILON 5KP24A
| Manufacturer | RUILONAsian Brands |
| MPN | 5KP24A |
| LCSC Part # | C53286325 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 38.9V 128.53A@10/1000us 5kW@10/1000us 29.5V Unidirectional 24V P600 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 128.53A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Fast response time
- Matte tin lead-free plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current I_R less than 2 μA above 10 V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard P600 package
- Surface mount application for optimized board space
- 5000W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) of 0.01%
- Guaranteed high-temperature solderability: 260°C/10 seconds
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7238$ 0.4343 | $ 0.43 |
| 10+ | $ 0.5879$ 0.3528 | $ 3.53 |
| 30+ | $ 0.5199$ 0.3120 | $ 9.36 |
| 100+ | $ 0.452$ 0.2712 | $ 27.12 |
| 400+ | $ 0.4109$ 0.2466 | $ 98.64 |
| 800+ | $ 0.3904$ 0.2343 | $ 187.44 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | P600 | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 128.53A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Fast response time
- Matte tin lead-free plating
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Typical reverse leakage current I_R less than 2 μA above 10 V
- MSL Level 1 compliant per J-STD-020
- Compatible with industry-standard P600 package
- Surface mount application for optimized board space
- 5000W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) of 0.01%
- Guaranteed high-temperature solderability: 260°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



