RUILON 14D681KH
| Manufacturer | RUILONAsian Brands |
| MPN | 14D681KH |
| LCSC Part # | C53286315 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1.12kV 560V 420V 748V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Rated Wattage | 600mW | |
| Pitch | - | |
| Energy | 260J | |
| Capacitance | 290pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 748V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage (V1mA) range: 240V ~ 1800V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio with no follow-on current
- Body: nickel-plated
- Lead-free device: nickel-plated
- Operating temperature: -40°C ~ +125°C
- Storage temperature: -40°C ~ +125°C
- Axial device: tin-plated
Applications
AI Translation
- Surge protection for consumer electronics
- Surge protection for industrial electronics
- Surge absorption for relays and solenoid valves
- Protection for transistors, diodes, ICs, thyristors, and TRIAC semiconductors
- Surge protection for electronic appliances, gas, and petroleum equipment
In-Stock: 215
215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2541$ 0.1906 | $ 0.95 |
| 50+ | $ 0.2013$ 0.1510 | $ 7.55 |
| 250+ | $ 0.1787$ 0.1341 | $ 33.53 |
| 500+ | $ 0.1504$ 0.1128 | $ 56.40 |
| 2,500+ | $ 0.1378$ 0.1034 | $ 258.50 |
| 5,000+ | $ 0.1303$ 0.0978 | $ 489.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Rated Wattage | 600mW | |
| Pitch | - | |
| Energy | 260J | |
| Capacitance | 290pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 748V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage (V1mA) range: 240V ~ 1800V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio with no follow-on current
- Body: nickel-plated
- Lead-free device: nickel-plated
- Operating temperature: -40°C ~ +125°C
- Storage temperature: -40°C ~ +125°C
- Axial device: tin-plated
Applications
AI Translation
- Surge protection for consumer electronics
- Surge protection for industrial electronics
- Surge absorption for relays and solenoid valves
- Protection for transistors, diodes, ICs, thyristors, and TRIAC semiconductors
- Surge protection for electronic appliances, gas, and petroleum equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



