LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON 14D561KH product image
  • 14D561KH thumbnail 1
  • 14D561KH thumbnail 2
  • 14D561KH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 14D561KHRoHS

Manufacturer
RUILONAsian Brands
MPN
14D561KH
LCSC Part #
C53286314
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
920V 460V 350V 616V Through Hole,P=7.5mm Varistors, MOVs RoHS
Datasheetpdf iconRUILON 14D561KH
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1324$ 0.1192$ 0.60
50+$ 0.1294$ 0.1165$ 5.83
250+$ 0.1275$ 0.1148$ 28.70
500+$ 0.1256$ 0.1131$ 56.55
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
PackagingThrough Hole,P=7.5mm
Clamping Voltage920V
Rated Wattage600mW
Pitch-
Energy240J
Capacitance360pF@1kHz
Maximum DC Volts460V
Maximum AC Volts350V
Varistor Voltage616V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage (V1mA) range: 240V ~ 1800V
  • Fast response to transient overvoltage
  • High transient energy absorption capability
  • Low clamping ratio with no follow-on current
  • Body: nickel-plated
  • Lead-free device: nickel-plated
  • Operating temperature: -40°C ~ +125°C
  • Storage temperature: -40°C ~ +125°C
  • Axial device: tin-plated

Applications

AI Translation
  • Surge protection for consumer electronics
  • Surge protection for industrial electronics
  • Surge absorption for relays and solenoid valves
  • Protection for transistors, diodes, ICs, thyristors, and TRIAC semiconductors
  • Surge protection for electronic appliances, gas, and petroleum equipment