MyAntenna AIGF002
| Manufacturer | MyAntennaAsian Brands |
| MPN | AIGF002 |
| LCSC Part # | C53286269 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 FPCAntenna -0.79dBi 50MHz 1.581GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | -0.79dBi | |
| Connector Type | IPEX | |
| Bandwidth | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 38mm | |
| Frequency(Center/Band) | 1.581GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5578 | $ 0.56 |
| 10+ | $ 0.452 | $ 4.52 |
| 30+ | $ 0.3998 | $ 11.99 |
| 200+ | $ 0.3477 | $ 69.54 |
| 400+ | $ 0.3161 | $ 126.44 |
| 1,000+ | $ 0.3003 | $ 300.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | -0.79dBi | |
| Connector Type | IPEX | |
| Bandwidth | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 38mm | |
| Frequency(Center/Band) | 1.581GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



