LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ADM3232EARUZ-REEL-TUDI product image
Images for reference only

Tudi ADM3232EARUZ-REEL-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ADM3232EARUZ-REEL-TUDI
LCSC Part #
C53286257
Packaging
TSSOP-16
Customer #
Key Attributes
Transceiver 3V~5.5V 250Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi ADM3232EARUZ-REEL-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.411$ 0.41
10+$ 0.4031$ 4.03
30+$ 0.3968$ 11.90
100+$ 0.3905$ 39.05
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADM3232 is an RS-232 transceiver powered from a 3.0V to 5.5V supply that meets EIA/TIA-232 and V.28/V.24 standards even at VCC = 3.0V. Target applications include PDAs, notebook computers, and tablet PCs, where low operating power consumption and lower standby power consumption are critical. Standby supply current can be reduced to 1µA. The small package size and the use of small, low-value capacitors also ensure board space savings. The data rate is 250kbps. The device family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.

Features

AI Translation
  • RoHS compliant
  • 15kV ESD protection (Human Body Model)
  • ADM3232 pin and power compatible with competing devices
  • RS-232 compatible at VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 standards at 3V
  • No latch-up
  • On-chip charge pump requires only external 0.1µF capacitors
  • Receiver hysteresis for improved noise immunity
  • Data rate: 250kbps
  • Wide supply range: single 3V to 5.5V
  • Supply current in shutdown mode: 1µA

Applications

AI Translation
  • Any system requiring RS-232 communication ports
  • Battery-powered, handheld, and portable devices
  • Laptops
  • Modems, printers, and other peripherals
  • Digital cameras
  • Mobile phones