LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX202CUE-TUDI product image
  • MAX202CUE-TUDI thumbnail 1
  • MAX202CUE-TUDI thumbnail 2
  • MAX202CUE-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX202CUE-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX202CUE-TUDI
LCSC Part #
C53286241
Packaging
TSSOP-16
Customer #
Key Attributes
4.5V~5.5V Transceiver 140Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX202CUE-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7177$ 0.72
10+$ 0.5811$ 5.81
30+$ 0.5113$ 15.34
100+$ 0.4446$ 44.46
500+$ 0.4033$ 201.65
1,000+$ 0.3827$ 382.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingTSSOP-16
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate140Kbps
Operating Temperature-40℃~+85℃
ESD Protect-
charge pumpYes
Number of Drivers-
Number of Receivers-
Features-
Quiescent Supply Current14mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece