LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ICL3232CAZ-T-TUDI product image
  • ICL3232CAZ-T-TUDI thumbnail 1
  • ICL3232CAZ-T-TUDI thumbnail 2
  • ICL3232CAZ-T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ICL3232CAZ-T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ICL3232CAZ-T-TUDI
LCSC Part #
C53286220
Packaging
SSOP-16
Customer #
Key Attributes
Transceiver 3V~5.5V 250Kbps SSOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi ICL3232CAZ-T-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9088$ 0.91
10+$ 0.7329$ 7.33
30+$ 0.6449$ 19.35
100+$ 0.557$ 55.70
500+$ 0.5049$ 252.45
1,000+$ 0.4788$ 478.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece